Technical Document
Specifications
Brand
HartingProduct Type
PCB Card Adapter
Gender
Female/Male
Accessory Type
PCB Adapter
Current
30A
Size
23.6 x 32 x 28.5 mm
Colour
Black
Voltage
250.00V
Number of Contacts
5
Series
Han Q 4/2
For Use With
Han Q 4/2 Industrial Connector
Material
Liquid Crystal Polymer
Standards/Approvals
UL 1977 ECBT2.E235076
Country of Origin
Romania
Stock information temporarily unavailable.
AED 124.76
AED 124.76 Each (ex VAT)
AED 131.00
AED 131.00 Each (inc. VAT)
1
AED 124.76
AED 124.76 Each (ex VAT)
AED 131.00
AED 131.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 124.76 |
| 10+ | AED 114.76 |
Technical Document
Specifications
Brand
HartingProduct Type
PCB Card Adapter
Gender
Female/Male
Accessory Type
PCB Adapter
Current
30A
Size
23.6 x 32 x 28.5 mm
Colour
Black
Voltage
250.00V
Number of Contacts
5
Series
Han Q 4/2
For Use With
Han Q 4/2 Industrial Connector
Material
Liquid Crystal Polymer
Standards/Approvals
UL 1977 ECBT2.E235076
Country of Origin
Romania
