Technical Document
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Compact
Mount Type
Bulkhead Mount
Body Material
Polycarbonate
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
Stock information temporarily unavailable.
AED 5,569.99
AED 5,569.99 1 Bag of 100 (ex VAT)
AED 5,848.49
AED 5,848.49 1 Bag of 100 (inc. VAT)
1
AED 5,569.99
AED 5,569.99 1 Bag of 100 (ex VAT)
AED 5,848.49
AED 5,848.49 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Bulkhead Housing
Sub Type
Housing
Locking Type
Single Lever
Series
Han Compact
Mount Type
Bulkhead Mount
Body Material
Polycarbonate
IP Rating
IP65
Standards/Approvals
UL 94 V-0
Cable Entry Angle
Straight
Number of Levers
1
For Use With
Han Compact Connector
Country of Origin
Germany
