HARTING Han Compact Range Housing

RS Stock No.: 747-076Brand: HARTINGManufacturers Part No.: 09120080728
brand-logo

Technical Document

Specifications

Brand

Harting

Series

Han Compact

Product Type

Housing

Sub Type

Cable-to-Cable Housing

Locking Type

Single Lever

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han Compact Connector

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,119.92

AED 1,119.92 1 Bag of 10 (ex VAT)

AED 1,175.92

AED 1,175.92 1 Bag of 10 (inc. VAT)

HARTING Han Compact Range Housing

AED 1,119.92

AED 1,119.92 1 Bag of 10 (ex VAT)

AED 1,175.92

AED 1,175.92 1 Bag of 10 (inc. VAT)

HARTING Han Compact Range Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Series

Han Compact

Product Type

Housing

Sub Type

Cable-to-Cable Housing

Locking Type

Single Lever

Mount Type

Cable

Body Material

Polycarbonate

IP Rating

IP65

Standards/Approvals

UL 94 V-0

Cable Entry Angle

Top

For Use With

Han Compact Connector

Country of Origin

Germany