Technical Documents
Specifications
Brand
HartingProduct Type
Module Clamp
Accessory Type
Module Clamp
Size
43.4 x 32.6 x 22.8 mm
Colour
Grey
Series
HAN Modular
For Use With
Han Rectangular Connector
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Module Clamp is an accessory designed for use with Han Rectangular Connectors, providing secure module locking without strain relief. Its Compact dimensions and compliance with various standards ensure reliable performance in industrial applications.
The Module Clamp measures 43.4 x 32.6 x 22.8 mm.
Yes, it is designed for compatibility with Han Modular series connectors.
Stock information temporarily unavailable.
AED 19.81
AED 19.81 Each (ex VAT)
AED 20.80
AED 20.80 Each (inc. VAT)
1
AED 19.81
AED 19.81 Each (ex VAT)
AED 20.80
AED 20.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 19.81 |
| 10 - 24 | AED 18.23 |
| 25+ | AED 16.44 |
Technical Documents
Specifications
Brand
HartingProduct Type
Module Clamp
Accessory Type
Module Clamp
Size
43.4 x 32.6 x 22.8 mm
Colour
Grey
Series
HAN Modular
For Use With
Han Rectangular Connector
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Module Clamp is an accessory designed for use with Han Rectangular Connectors, providing secure module locking without strain relief. Its Compact dimensions and compliance with various standards ensure reliable performance in industrial applications.
The Module Clamp measures 43.4 x 32.6 x 22.8 mm.
Yes, it is designed for compatibility with Han Modular series connectors.