Technical Document
Specifications
Brand
HartingProduct Type
Contact
Series
Han Pneumatic Module
Accessory Type
Pneumatic Contact
For Use With
Pneumatic Module
Contact Material
Brass
Standards/Approvals
UL 1977 ECBT2.E235076
Gender
Male
Size
9 x 49.9 mm
Country of Origin
Romania
Stock information temporarily unavailable.
AED 1,182.88
AED 1,182.88 1 Bag of 10 (ex VAT)
AED 1,242.02
AED 1,242.02 1 Bag of 10 (inc. VAT)
1
AED 1,182.88
AED 1,182.88 1 Bag of 10 (ex VAT)
AED 1,242.02
AED 1,242.02 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingProduct Type
Contact
Series
Han Pneumatic Module
Accessory Type
Pneumatic Contact
For Use With
Pneumatic Module
Contact Material
Brass
Standards/Approvals
UL 1977 ECBT2.E235076
Gender
Male
Size
9 x 49.9 mm
Country of Origin
Romania
