Technical Document
Specifications
Brand
HartingProduct Type
Locking Element
Accessory Type
Locking Element
Size
163.6 x 68.8 x 23.2 mm
Colour
Jet Black
Series
HAN Modular
For Use With
Han Modular Hood/Housing
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
Stock information temporarily unavailable.
AED 207.79
AED 207.79 Each (ex VAT)
AED 218.18
AED 218.18 Each (inc. VAT)
1
AED 207.79
AED 207.79 Each (ex VAT)
AED 218.18
AED 218.18 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 207.79 |
| 10+ | AED 194.26 |
Technical Document
Specifications
Brand
HartingProduct Type
Locking Element
Accessory Type
Locking Element
Size
163.6 x 68.8 x 23.2 mm
Colour
Jet Black
Series
HAN Modular
For Use With
Han Modular Hood/Housing
Material
Fibreglass Reinforced Polyamide
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
China
