HARTING Strain Relief, Han-Modular Flexbox Series Thread Size M4, For Use With Han Modular Flexbox Hood

RS Stock No.: 746-051Brand: HARTINGManufacturers Part No.: 09140008033
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Strain Relief

Accessory Type

Strain Relief

Size

74.6 x 21.5 mm

Colour

Jet Black

Series

Han-Modular Flexbox

For Use With

Han Modular Flexbox Hood

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

China

Stock information temporarily unavailable.

AED 187.25

AED 187.25 Each (ex VAT)

AED 196.61

AED 196.61 Each (inc. VAT)

HARTING Strain Relief, Han-Modular Flexbox Series Thread Size M4, For Use With Han Modular Flexbox Hood

AED 187.25

AED 187.25 Each (ex VAT)

AED 196.61

AED 196.61 Each (inc. VAT)

HARTING Strain Relief, Han-Modular Flexbox Series Thread Size M4, For Use With Han Modular Flexbox Hood

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 187.25
10+AED 175.00

Technical Document

Specifications

Brand

Harting

Product Type

Strain Relief

Accessory Type

Strain Relief

Size

74.6 x 21.5 mm

Colour

Jet Black

Series

Han-Modular Flexbox

For Use With

Han Modular Flexbox Hood

Material

Fibreglass Reinforced Polyamide

Standards/Approvals

RoHS

Thread Size

M4

Country of Origin

China