Technical Documents
Specifications
Brand
HartingProduct Type
Coding Pin
Accessory Type
Coding Pin
Size
23 x 5.8 mm
Colour
White
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Polyoxymethylene
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han-Modular Compact Coding Pin is an essential accessory designed for use with Han Modular Compact hoods and housings. Made from Durable polyoxymethylene, this coding pin ensures secure and reliable connections, enhancing the overall functionality of modular systems.
The coding pin is MADE from polyoxymethylene (POM).
The coding pin measures 23 x 5.8 mm.
Stock information temporarily unavailable.
AED 1,072.03
AED 1,072.03 1 Bag of 50 (ex VAT)
AED 1,125.63
AED 1,125.63 1 Bag of 50 (inc. VAT)
1
AED 1,072.03
AED 1,072.03 1 Bag of 50 (ex VAT)
AED 1,125.63
AED 1,125.63 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Coding Pin
Accessory Type
Coding Pin
Size
23 x 5.8 mm
Colour
White
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Polyoxymethylene
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han-Modular Compact Coding Pin is an essential accessory designed for use with Han Modular Compact hoods and housings. Made from Durable polyoxymethylene, this coding pin ensures secure and reliable connections, enhancing the overall functionality of modular systems.
The coding pin is MADE from polyoxymethylene (POM).
The coding pin measures 23 x 5.8 mm.