Technical Document
Specifications
Brand
HartingProduct Type
Housing
Accessory Type
Panel Feed Through
Size
59 x 59 x 47.5 mm
Colour
Grey
Voltage
630.00V
Series
Han Modular Compact
For Use With
Han Modular Twin Housing
Material
Die Cast Zinc
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 184.15
AED 184.15 Each (ex VAT)
AED 193.36
AED 193.36 Each (inc. VAT)
1
AED 184.15
AED 184.15 Each (ex VAT)
AED 193.36
AED 193.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 184.15 |
| 10+ | AED 169.43 |
Technical Document
Specifications
Brand
HartingProduct Type
Housing
Accessory Type
Panel Feed Through
Size
59 x 59 x 47.5 mm
Colour
Grey
Voltage
630.00V
Series
Han Modular Compact
For Use With
Han Modular Twin Housing
Material
Die Cast Zinc
Standards/Approvals
RoHS
Country of Origin
Germany
