Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Bracket
Accessory Type
Fixing Bracket
Gender
Female
Size
37.6 x 27.5 mm
Colour
Silver
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Metal
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han-Modular Compact Fixing Bracket is designed to securely mount Han Modular Compact hoods and housings, ensuring stability and reliability in various applications. Its robust metal construction provides durability, making it suitable for demanding environments.
Yes, it is compliant with China RoHS and ELV standards.
Stock information temporarily unavailable.
AED 435.22
AED 435.22 1 Bag of 10 (ex VAT)
AED 456.98
AED 456.98 1 Bag of 10 (inc. VAT)
1
AED 435.22
AED 435.22 1 Bag of 10 (ex VAT)
AED 456.98
AED 456.98 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Fixing Bracket
Accessory Type
Fixing Bracket
Gender
Female
Size
37.6 x 27.5 mm
Colour
Silver
Series
Han Modular Compact
For Use With
Han Modular Compact Hood/Housing
Material
Metal
Standards/Approvals
RoHS
Country of Origin
Germany
Product Details
The HARTING Han-Modular Compact Fixing Bracket is designed to securely mount Han Modular Compact hoods and housings, ensuring stability and reliability in various applications. Its robust metal construction provides durability, making it suitable for demanding environments.
Yes, it is compliant with China RoHS and ELV standards.