Technical Documents
Specifications
Brand
HartingProduct Type
Screw
Accessory Type
PE Screw
Size
M4
Colour
Silver
Series
HAN Modular
For Use With
Han Modular Hinged Frame
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Product Details
The HARTING Han-Modular PE Screw M4 is a stainless steel accessory designed for use with Han Modular hinged frames. It provides secure fastening, ensuring reliable assembly in various applications.
The thread size of this PE screw is M4.
This PE screw is MADE from stainless steel.
Stock information temporarily unavailable.
AED 421.04
AED 421.04 1 Bag of 100 (ex VAT)
AED 442.09
AED 442.09 1 Bag of 100 (inc. VAT)
1
AED 421.04
AED 421.04 1 Bag of 100 (ex VAT)
AED 442.09
AED 442.09 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Screw
Accessory Type
PE Screw
Size
M4
Colour
Silver
Series
HAN Modular
For Use With
Han Modular Hinged Frame
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
Germany
Product Details
The HARTING Han-Modular PE Screw M4 is a stainless steel accessory designed for use with Han Modular hinged frames. It provides secure fastening, ensuring reliable assembly in various applications.
The thread size of this PE screw is M4.
This PE screw is MADE from stainless steel.