Technical Documents
Specifications
Brand
HartingProduct Type
Cable Clamp
Accessory Type
Cable Clamp
Gender
Female
Size
21.4 x 13.1 x 12.6 mm
Colour
Silver
Number of Contacts
2
Series
HAN Modular
For Use With
Gigabit and Shielded Module
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M2.5
Country of Origin
Germany
Product Details
The HARTING cable clamp is designed for use with Gigabit and Shielded modules, providing secure cable management. Constructed from die-cast zinc, it ensures durability and reliability in various applications.
The thread size for this cable clamp is M2.5.
The cable diameter range is 6 to 10 mm.
Stock information temporarily unavailable.
AED 393.42
AED 393.42 1 Bag of 10 (ex VAT)
AED 413.09
AED 413.09 1 Bag of 10 (inc. VAT)
1
AED 393.42
AED 393.42 1 Bag of 10 (ex VAT)
AED 413.09
AED 413.09 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Cable Clamp
Accessory Type
Cable Clamp
Gender
Female
Size
21.4 x 13.1 x 12.6 mm
Colour
Silver
Number of Contacts
2
Series
HAN Modular
For Use With
Gigabit and Shielded Module
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M2.5
Country of Origin
Germany
Product Details
The HARTING cable clamp is designed for use with Gigabit and Shielded modules, providing secure cable management. Constructed from die-cast zinc, it ensures durability and reliability in various applications.
The thread size for this cable clamp is M2.5.
The cable diameter range is 6 to 10 mm.