Technical Documents
Specifications
Brand
HartingProduct Type
Washers
Accessory Type
Washer
Size
15 x 7.6 mm
Colour
Grey
Series
HAN Modular
For Use With
Sliding Frame
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
China
Product Details
The HARTING float washer is designed for use with sliding frames, providing a reliable solution for securing components in various applications. Made from die-cast zinc, it ensures durability and compliance with relevant standards, enhancing operational efficiency.
The float washer is MADE from die-cast zinc.
The float washer measures 15 x 7.6 mm.
Stock information temporarily unavailable.
AED 1,211.49
AED 1,211.49 1 Bag of 100 (ex VAT)
AED 1,272.06
AED 1,272.06 1 Bag of 100 (inc. VAT)
1
AED 1,211.49
AED 1,211.49 1 Bag of 100 (ex VAT)
AED 1,272.06
AED 1,272.06 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Washers
Accessory Type
Washer
Size
15 x 7.6 mm
Colour
Grey
Series
HAN Modular
For Use With
Sliding Frame
Material
Die Cast Zinc
Standards/Approvals
RoHS
Thread Size
M4
Country of Origin
China
Product Details
The HARTING float washer is designed for use with sliding frames, providing a reliable solution for securing components in various applications. Made from die-cast zinc, it ensures durability and compliance with relevant standards, enhancing operational efficiency.
The float washer is MADE from die-cast zinc.
The float washer measures 15 x 7.6 mm.