HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

RS Stock No.: 741-572Brand: HARTINGManufacturers Part No.: 09140009990
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Guide

Accessory Type

Guide

Size

19.7 x 9.8 x 11 mm

Colour

Grey

Series

HAN Modular

For Use With

Han Modular Hinged Frame

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 160.87

AED 160.87 1 Bag of 10 (ex VAT)

AED 168.91

AED 168.91 1 Bag of 10 (inc. VAT)

HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

AED 160.87

AED 160.87 1 Bag of 10 (ex VAT)

AED 168.91

AED 168.91 1 Bag of 10 (inc. VAT)

HARTING Guide, Han Modular Series, For Use With Han Modular Hinged Frame

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 160.87
5+AED 152.42

Technical Document

Specifications

Brand

Harting

Product Type

Guide

Accessory Type

Guide

Size

19.7 x 9.8 x 11 mm

Colour

Grey

Series

HAN Modular

For Use With

Han Modular Hinged Frame

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany