Technical Document
Specifications
Brand
HartingNumber Of Contacts
1
Gender
Female
Series
Han-Modular
Type
Han PE-Module
Mounting Type
Cable Mount
Body Orientation
Side Entry
Contact Material
Copper Alloy
Contact Plating
Silver
Range
Han
PRICED TO CLEAR
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 61.75
Each (ex VAT)
AED 64.84
Each (inc VAT)
Harting Han PE-Module, Female, Han-Modular, Cable Mount
1
AED 61.75
Each (ex VAT)
AED 64.84
Each (inc VAT)
Harting Han PE-Module, Female, Han-Modular, Cable Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber Of Contacts
1
Gender
Female
Series
Han-Modular
Type
Han PE-Module
Mounting Type
Cable Mount
Body Orientation
Side Entry
Contact Material
Copper Alloy
Contact Plating
Silver
Range
Han
PRICED TO CLEAR
Yes
Country of Origin
Germany