HARTING Adapter, Han GND Series, For Use With Han Industrial Connector

RS Stock No.: 742-853Brand: HARTINGManufacturers Part No.: 09140019901
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Adapter

Gender

Male

Accessory Type

Adapter

Size

79.4 x 57 x 24.8 mm

Colour

Black, Green

Series

Han GND

For Use With

Han Industrial Connector

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 686.24

AED 686.24 Each (ex VAT)

AED 720.55

AED 720.55 Each (inc. VAT)

HARTING Adapter, Han GND Series, For Use With Han Industrial Connector

AED 686.24

AED 686.24 Each (ex VAT)

AED 720.55

AED 720.55 Each (inc. VAT)

HARTING Adapter, Han GND Series, For Use With Han Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Adapter

Gender

Male

Accessory Type

Adapter

Size

79.4 x 57 x 24.8 mm

Colour

Black, Green

Series

Han GND

For Use With

Han Industrial Connector

Material

Polycarbonate

Standards/Approvals

RoHS

Country of Origin

Germany