Technical Documents
Specifications
Brand
HartingSub Type
Hood
Series
Han Modular Flexbox
Product Type
Hood
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP54
Standards/Approvals
UL 94 V-0
For Use With
Han Modular Flexbox Connector
Country of Origin
China
Product Details
The HARTING Han-Modular Flexbox carrier hood is designed for use with Han Modular Flexbox connectors, providing a robust and secure enclosure for modular configurations. Its fibreglass reinforced polyamide construction ensures durability while maintaining flexibility for various applications.
Yes, it meets several standards including RoHS, EN 45545-1, and IEC 60529.
Stock information temporarily unavailable.
AED 166.71
AED 166.71 Each (ex VAT)
AED 175.05
AED 175.05 Each (inc. VAT)
1
AED 166.71
AED 166.71 Each (ex VAT)
AED 175.05
AED 175.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 166.71 |
| 10+ | AED 153.38 |
Technical Documents
Specifications
Brand
HartingSub Type
Hood
Series
Han Modular Flexbox
Product Type
Hood
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP54
Standards/Approvals
UL 94 V-0
For Use With
Han Modular Flexbox Connector
Country of Origin
China
Product Details
The HARTING Han-Modular Flexbox carrier hood is designed for use with Han Modular Flexbox connectors, providing a robust and secure enclosure for modular configurations. Its fibreglass reinforced polyamide construction ensures durability while maintaining flexibility for various applications.
Yes, it meets several standards including RoHS, EN 45545-1, and IEC 60529.