Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Series
Han Modular Flexbox
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP54
Standards/Approvals
UL 94 V-0
For Use With
Han Modular Flexbox Connector
Country of Origin
China
Product Details
The HARTING Han-Modular Flexbox carrier hood is designed for use with Han Modular Flexbox connectors, providing a robust and secure solution for various industrial applications. Its flexible building Block system allows for easy assembly, ensuring efficient integration into existing systems.
Yes, it meets several standards including RoHS, EN 45545, and IEC 60529.
Stock information temporarily unavailable.
AED 156.57
AED 156.57 Each (ex VAT)
AED 164.40
AED 164.40 Each (inc. VAT)
1
AED 156.57
AED 156.57 Each (ex VAT)
AED 164.40
AED 164.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 156.57 |
| 10+ | AED 144.03 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hood
Sub Type
Hood
Series
Han Modular Flexbox
Body Material
Fibreglass Reinforced Polyamide
IP Rating
IP54
Standards/Approvals
UL 94 V-0
For Use With
Han Modular Flexbox Connector
Country of Origin
China
Product Details
The HARTING Han-Modular Flexbox carrier hood is designed for use with Han Modular Flexbox connectors, providing a robust and secure solution for various industrial applications. Its flexible building Block system allows for easy assembly, ensuring efficient integration into existing systems.
Yes, it meets several standards including RoHS, EN 45545, and IEC 60529.