Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Female
Accessory Type
Dust Cover
Size
76.9 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 47.08
AED 47.08 Each (ex VAT)
AED 49.43
AED 49.43 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
1
AED 47.08
AED 47.08 Each (ex VAT)
AED 49.43
AED 49.43 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 47.08 |
| 10 - 24 | AED 43.34 |
| 25+ | AED 39.06 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Female
Accessory Type
Dust Cover
Size
76.9 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
