Technical Documents
Specifications
Brand
HartingProduct Type
Hinged Frame
Accessory Type
Hinged Frame
Size
84.65 x 34.5 x 36.3 mm
Colour
Grey
Series
HAN Modular
For Use With
Han Mod Module
Material
Die Cast Zinc
Standards/Approvals
UL 1977 ECBT2.E235076
Thread Size
M3
Maximum Wire Size mm²
6.00mm²
Country of Origin
Germany
Product Details
The HARTING Han Mod hinged frame is designed for modular applications, accommodating up to four modules with two PE connections for wires up to 6 mm². Its robust die-cast zinc construction ensures durability and compliance with various industry standards.
Yes, it complies with DNV GL, RoHS, and UL standards.
Stock information temporarily unavailable.
AED 13,004.24
AED 13,004.24 1 Bag of 100 (ex VAT)
AED 13,654.45
AED 13,654.45 1 Bag of 100 (inc. VAT)
1
AED 13,004.24
AED 13,004.24 1 Bag of 100 (ex VAT)
AED 13,654.45
AED 13,654.45 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Hinged Frame
Accessory Type
Hinged Frame
Size
84.65 x 34.5 x 36.3 mm
Colour
Grey
Series
HAN Modular
For Use With
Han Mod Module
Material
Die Cast Zinc
Standards/Approvals
UL 1977 ECBT2.E235076
Thread Size
M3
Maximum Wire Size mm²
6.00mm²
Country of Origin
Germany
Product Details
The HARTING Han Mod hinged frame is designed for modular applications, accommodating up to four modules with two PE connections for wires up to 6 mm². Its robust die-cast zinc construction ensures durability and compliance with various industry standards.
Yes, it complies with DNV GL, RoHS, and UL standards.