Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Male
Accessory Type
Dust Cover
Size
91.6 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 49.76
AED 49.76 Each (ex VAT)
AED 52.25
AED 52.25 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
1
AED 49.76
AED 49.76 Each (ex VAT)
AED 52.25
AED 52.25 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 49.76 |
| 10 - 24 | AED 45.74 |
| 25+ | AED 41.25 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Male
Accessory Type
Dust Cover
Size
91.6 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
