Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Female
Accessory Type
Dust Cover
Size
121 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
Stock information temporarily unavailable.
AED 55.91
AED 55.91 Each (ex VAT)
AED 58.71
AED 58.71 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
1
AED 55.91
AED 55.91 Each (ex VAT)
AED 58.71
AED 58.71 Each (inc. VAT)
HARTING Dust Cover, Han Modular Series, For Use With Han Modular Plastic Docking Frame
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 55.91 |
| 10 - 24 | AED 51.41 |
| 25+ | AED 46.44 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Gender
Female
Accessory Type
Dust Cover
Size
121 x 37 x 18 mm
Colour
Black
Series
HAN Modular
For Use With
Han Modular Plastic Docking Frame
Material
Thermoplastic
Standards/Approvals
UL 94 V-0
Country of Origin
Germany
