HARTING Hinged Frame, Han Modular Series Thread Size M3, For Use With Module A-H

RS Stock No.: 747-194Brand: HARTINGManufacturers Part No.: 09140320361
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Hinged Frame

Accessory Type

Hinged Frame

Size

138.2 x 35.4 x 36.3 mm

Colour

Silver

Series

HAN Modular

For Use With

Module A-H

Material

Stainless Steel

Standards/Approvals

UL 1977 ECBT2.E235076

Thread Size

M3

Country of Origin

China

Stock information temporarily unavailable.

AED 142.74

AED 142.74 Each (ex VAT)

AED 149.88

AED 149.88 Each (inc. VAT)

HARTING Hinged Frame, Han Modular Series Thread Size M3, For Use With Module A-H

AED 142.74

AED 142.74 Each (ex VAT)

AED 149.88

AED 149.88 Each (inc. VAT)

HARTING Hinged Frame, Han Modular Series Thread Size M3, For Use With Module A-H

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 142.74
10+AED 131.34

Technical Document

Specifications

Brand

Harting

Product Type

Hinged Frame

Accessory Type

Hinged Frame

Size

138.2 x 35.4 x 36.3 mm

Colour

Silver

Series

HAN Modular

For Use With

Module A-H

Material

Stainless Steel

Standards/Approvals

UL 1977 ECBT2.E235076

Thread Size

M3

Country of Origin

China