Technical Documents
Specifications
Brand
HartingProduct Type
Hinged Frame
Accessory Type
Hinged Frame
Size
138.2 x 35.4 x 36.3 mm
Colour
Grey
Series
HAN Modular
For Use With
Module A-H
Material
Brass
Standards/Approvals
UL 1977 ECBT2.E235076
Thread Size
M3
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
10mm²
Country of Origin
China
Product Details
The HARTING Han Modular Hinged Frame Plus provides a reliable and convenient solution for protecting and accessing your Han Modular inserts. This spring-closing frame simplifies access to modules within the enclosure, ensuring efficient maintenance and reducing downtime.
Stock information temporarily unavailable.
AED 133.16
AED 133.16 Each (ex VAT)
AED 139.82
AED 139.82 Each (inc. VAT)
1
AED 133.16
AED 133.16 Each (ex VAT)
AED 139.82
AED 139.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 133.16 |
| 10+ | AED 122.94 |
Technical Documents
Specifications
Brand
HartingProduct Type
Hinged Frame
Accessory Type
Hinged Frame
Size
138.2 x 35.4 x 36.3 mm
Colour
Grey
Series
HAN Modular
For Use With
Module A-H
Material
Brass
Standards/Approvals
UL 1977 ECBT2.E235076
Thread Size
M3
Minimum Wire Size mm²
4mm²
Maximum Wire Size mm²
10mm²
Country of Origin
China
Product Details
The HARTING Han Modular Hinged Frame Plus provides a reliable and convenient solution for protecting and accessing your Han Modular inserts. This spring-closing frame simplifies access to modules within the enclosure, ensuring efficient maintenance and reducing downtime.