HARTING, Han Modular Modular Connector for use with Han Modular Connector

RS Stock No.: 737-867Brand: HARTINGManufacturers Part No.: 09149451001
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Modular Connector

Product Type

Module

For Use With

Han Modular Connector

Colour

RAL 7032

Material

Polycarbonate

Series

HAN Modular

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

AED 64.52

AED 64.52 1 Bag of 2 (ex VAT)

AED 67.75

AED 67.75 1 Bag of 2 (inc. VAT)

HARTING, Han Modular Modular Connector for use with Han Modular Connector

AED 64.52

AED 64.52 1 Bag of 2 (ex VAT)

AED 67.75

AED 67.75 1 Bag of 2 (inc. VAT)

HARTING, Han Modular Modular Connector for use with Han Modular Connector

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 64.52
10 - 24AED 59.38
25+AED 53.50

Technical Document

Specifications

Brand

Harting

Accessory Type

Modular Connector

Product Type

Module

For Use With

Han Modular Connector

Colour

RAL 7032

Material

Polycarbonate

Series

HAN Modular

Standards/Approvals

UL 94 V-0

Country of Origin

Romania