Technical Document
Specifications
Brand
HartingAccessory Type
Modular Connector
Product Type
Module
For Use With
Han Modular Connector
Colour
RAL 7032
Material
Polycarbonate
Series
HAN Modular
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
Stock information temporarily unavailable.
AED 64.52
AED 64.52 1 Bag of 2 (ex VAT)
AED 67.75
AED 67.75 1 Bag of 2 (inc. VAT)
HARTING, Han Modular Modular Connector for use with Han Modular Connector
1
AED 64.52
AED 64.52 1 Bag of 2 (ex VAT)
AED 67.75
AED 67.75 1 Bag of 2 (inc. VAT)
HARTING, Han Modular Modular Connector for use with Han Modular Connector
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 64.52 |
| 10 - 24 | AED 59.38 |
| 25+ | AED 53.50 |
Technical Document
Specifications
Brand
HartingAccessory Type
Modular Connector
Product Type
Module
For Use With
Han Modular Connector
Colour
RAL 7032
Material
Polycarbonate
Series
HAN Modular
Standards/Approvals
UL 94 V-0
Country of Origin
Romania
