Technical Documents
Specifications
Brand
HartingProduct Type
Connector Cover
Accessory Type
Connector Cover Shell
Size
28 x 38.5 mm
Colour
Grey
Series
R15
For Use With
Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Thread Size
M25
Country of Origin
Germany
Product Details
The HARTING Grey connector cover designed for heavy-duty industrial connectors. It provides robust protection with a screw locking mechanism and is suitable for various applications, ensuring reliable performance in demanding environments.
Yes, it is compliant with China RoHS, ELV, and EN 45545-2 standards.
Stock information temporarily unavailable.
AED 784.04
AED 784.04 1 Bag of 10 (ex VAT)
AED 823.24
AED 823.24 1 Bag of 10 (inc. VAT)
1
AED 784.04
AED 784.04 1 Bag of 10 (ex VAT)
AED 823.24
AED 823.24 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Connector Cover
Accessory Type
Connector Cover Shell
Size
28 x 38.5 mm
Colour
Grey
Series
R15
For Use With
Industrial Connector
Material
Thermoplastic
Standards/Approvals
RoHS
Thread Size
M25
Country of Origin
Germany
Product Details
The HARTING Grey connector cover designed for heavy-duty industrial connectors. It provides robust protection with a screw locking mechanism and is suitable for various applications, ensuring reliable performance in demanding environments.
Yes, it is compliant with China RoHS, ELV, and EN 45545-2 standards.