HARTING Nut, R15 Series, For Use With R15 Circular Connector Housing

RS Stock No.: 741-362Brand: HARTINGManufacturers Part No.: 09150009921
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Nut

Gender

Female

Accessory Type

Nut

Colour

Metal

Series

R15

For Use With

R15 Circular Connector Housing

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 5,619.05

AED 5,619.05 1 Bag of 100 (ex VAT)

AED 5,900.00

AED 5,900.00 1 Bag of 100 (inc. VAT)

HARTING Nut, R15 Series, For Use With R15 Circular Connector Housing

AED 5,619.05

AED 5,619.05 1 Bag of 100 (ex VAT)

AED 5,900.00

AED 5,900.00 1 Bag of 100 (inc. VAT)

HARTING Nut, R15 Series, For Use With R15 Circular Connector Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Nut

Gender

Female

Accessory Type

Nut

Colour

Metal

Series

R15

For Use With

R15 Circular Connector Housing

Material

Metal

Standards/Approvals

RoHS

Country of Origin

Germany