Harting Housing, Cable Mount, M23 Connector, Female, IP67, IP69K, Han M23 Series

RS Stock No.: 165-1082Brand: HARTINGManufacturers Part No.: 09151000402
brand-logo

Technical Document

Specifications

Brand

Harting

Mounting Type

Cable Mount

Connector Size

M23

Contact Gender

Female

IP Rating

IP67, IP69K

Series

Han M23

Body Orientation

Straight

Mating Type

Screw Lock

Housing Material

Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in
HARTING 0915 Range Heavy Duty Power Connector Housing, M23
AED 246.608Each (In a Pack of 5) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Harting Housing, Cable Mount, M23 Connector, Female, IP67, IP69K, Han M23 Series

P.O.A.

Each (In a Pack of 5) (ex VAT)

Harting Housing, Cable Mount, M23 Connector, Female, IP67, IP69K, Han M23 Series

Stock information temporarily unavailable.

You may be interested in
HARTING 0915 Range Heavy Duty Power Connector Housing, M23
AED 246.608Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Harting

Mounting Type

Cable Mount

Connector Size

M23

Contact Gender

Female

IP Rating

IP67, IP69K

Series

Han M23

Body Orientation

Straight

Mating Type

Screw Lock

Housing Material

Copper Zinc Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in
HARTING 0915 Range Heavy Duty Power Connector Housing, M23
AED 246.608Each (In a Pack of 5) (ex VAT)