Technical Document
Specifications
Brand
HartingProduct Type
Screw Insert
Gender
Male
Accessory Type
Insert
Current
16A
Size
38 x 30 x 30.2 mm
Voltage
600V
Colour
Pebble Grey
Number of Contacts
5
Series
Han F+B
For Use With
Han Industrial Circular Connector
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Country of Origin
China
Stock information temporarily unavailable.
AED 118.24
AED 118.24 Each (ex VAT)
AED 124.15
AED 124.15 Each (inc. VAT)
1
AED 118.24
AED 118.24 Each (ex VAT)
AED 124.15
AED 124.15 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 118.24 |
| 10+ | AED 110.58 |
Technical Document
Specifications
Brand
HartingProduct Type
Screw Insert
Gender
Male
Accessory Type
Insert
Current
16A
Size
38 x 30 x 30.2 mm
Voltage
600V
Colour
Pebble Grey
Number of Contacts
5
Series
Han F+B
For Use With
Han Industrial Circular Connector
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Country of Origin
China
