Technical Document
Specifications
Brand
HartingProduct Type
Screw Insert
Gender
Female
Accessory Type
Insert
Current
16A
Size
37 x 30 x 30.1 mm
Colour
Pebble Grey
Voltage
600.00V
Series
Han F+B
For Use With
Han Industrial Circular Connector
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.50mm²
Country of Origin
China
Stock information temporarily unavailable.
AED 171.09
AED 171.09 Each (ex VAT)
AED 179.64
AED 179.64 Each (inc. VAT)
1
AED 171.09
AED 171.09 Each (ex VAT)
AED 179.64
AED 179.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 171.09 |
| 10+ | AED 159.96 |
Technical Document
Specifications
Brand
HartingProduct Type
Screw Insert
Gender
Female
Accessory Type
Insert
Current
16A
Size
37 x 30 x 30.1 mm
Colour
Pebble Grey
Voltage
600.00V
Series
Han F+B
For Use With
Han Industrial Circular Connector
Material
Polycarbonate
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.50mm²
Country of Origin
China
