HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

RS Stock No.: 751-781Brand: HARTINGManufacturers Part No.: 09160009918
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Accessory Type

PCB Adapter

Gender

Female/Male

Current

7.5A

Size

23.5 x 14.7 x 3.5 mm

Colour

Grey

Voltage

160.00V

Series

Han DDD

For Use With

Han DDD Module

Material

Polyamide

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

Germany

Stock information temporarily unavailable.

AED 1,052.72

AED 1,052.72 1 Bag of 10 (ex VAT)

AED 1,105.36

AED 1,105.36 1 Bag of 10 (inc. VAT)

HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

AED 1,052.72

AED 1,052.72 1 Bag of 10 (ex VAT)

AED 1,105.36

AED 1,105.36 1 Bag of 10 (inc. VAT)

HARTING PCB Adapter, Han DDD Series, For Use With Han DDD Module

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

PCB Card Adapter

Accessory Type

PCB Adapter

Gender

Female/Male

Current

7.5A

Size

23.5 x 14.7 x 3.5 mm

Colour

Grey

Voltage

160.00V

Series

Han DDD

For Use With

Han DDD Module

Material

Polyamide

Standards/Approvals

UL 1977 ECBT2.E235076

Country of Origin

Germany