Technical Documents
Specifications
Brand
HartingProduct Type
PCB Card Adapter
Gender
Female/Male
Accessory Type
PCB Adapter
Current
7.5A
Size
28 x 31.5 x 2.4 mm
Colour
White
Voltage
250V
Series
HAN DD
For Use With
Han 42DD Crimp Insert
Material
Polyamide
Standards/Approvals
RoHS
Country of Origin
Romania
Stock information temporarily unavailable.
AED 2,555.43
AED 2,555.43 1 Bag of 10 (ex VAT)
AED 2,683.20
AED 2,683.20 1 Bag of 10 (inc. VAT)
1
AED 2,555.43
AED 2,555.43 1 Bag of 10 (ex VAT)
AED 2,683.20
AED 2,683.20 1 Bag of 10 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
PCB Card Adapter
Gender
Female/Male
Accessory Type
PCB Adapter
Current
7.5A
Size
28 x 31.5 x 2.4 mm
Colour
White
Voltage
250V
Series
HAN DD
For Use With
Han 42DD Crimp Insert
Material
Polyamide
Standards/Approvals
RoHS
Country of Origin
Romania