HARTING Ribbon Cable, 9-Way, 1.27mm Pitch

RS Stock No.: 693-7743Brand: HARTINGManufacturers Part No.: 09180097007
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Country of Origin

United Kingdom

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)
View all in Ribbon Cable

Stock information temporarily unavailable.

P.O.A.

HARTING Ribbon Cable, 9-Way, 1.27mm Pitch

P.O.A.

HARTING Ribbon Cable, 9-Way, 1.27mm Pitch

Stock information temporarily unavailable.

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

9

Screened/Unscreened

Screened

American Wire Gauge

28

Width

11.43 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Black

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

78.7pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

75 Ω

Country of Origin

United Kingdom

Product details

Round flat cable 1.27 mm

Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1

Approvals

UL, CSA

You may be interested in
3M 3659 Series Ribbon Cable, Round, 1.27 mm Pitch, 9, 30 m Length
AED 1,419.261 Reel of 30 Metres (ex VAT)