HARTING Ribbon Cable, 10-Way, 1.27mm Pitch

RS Stock No.: 693-7712Brand: HARTINGManufacturers Part No.: 09180107006
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

13.36 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

49pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Product details

Flat cable twisted pair 1.27 mm

Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

You may be interested in
HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 4,414.901 Reel of 30 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

HARTING Ribbon Cable, 10-Way, 1.27mm Pitch

P.O.A.

HARTING Ribbon Cable, 10-Way, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 4,414.901 Reel of 30 Metres (ex VAT)

Technical Document

Specifications

Brand

Harting

Pitch

1.27mm

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

28

Width

13.36 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Capacitance

49pF/m

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Product details

Flat cable twisted pair 1.27 mm

Twisted pair flat cable for insulation displacement termination
UL AWM-style 20 130
PVC
Copper tinned
UL VW1

Approvals

UL

You may be interested in
HARTING Twisted Ribbon Cable, 16-Way, 1.27mm Pitch, 30m Length
AED 4,414.901 Reel of 30 Metres (ex VAT)