Technical Document
Specifications
Brand
HartingNumber of Contacts
6
Product Type
Male Connector
Number of Rows
2
Current
1A
Orientation
Angled
Connector Gender
Female
Sub Type
Connector
Termination Type
Solder
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Contact Material
Copper Alloy
Standards/Approvals
RoHS
Series
SEK Standard
Housing Material
PBT
Country of Origin
Romania
Stock information temporarily unavailable.
AED 832.73
AED 832.73 1 Bag of 100 (ex VAT)
AED 874.37
AED 874.37 1 Bag of 100 (inc. VAT)
1
AED 832.73
AED 832.73 1 Bag of 100 (ex VAT)
AED 874.37
AED 874.37 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingNumber of Contacts
6
Product Type
Male Connector
Number of Rows
2
Current
1A
Orientation
Angled
Connector Gender
Female
Sub Type
Connector
Termination Type
Solder
Pitch
2.54mm
Contact Plating
Noble Metal over Nickel
Mount Type
PCB
Minimum Operating Temperature
-55°C
Contact Gender
Male
Maximum Operating Temperature
125°C
Contact Material
Copper Alloy
Standards/Approvals
RoHS
Series
SEK Standard
Housing Material
PBT
Country of Origin
Romania
