Technical Document
Specifications
Brand
HartingSeries
SEK Standard
Product Type
Male Connector
Current
1A
Pitch
2.54mm
Housing Material
PBT
Number of Contacts
16
Number of Rows
2
Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Termination Type
Solder
Minimum Operating Temperature
-55°C
Row Pitch
2.54mm
Contact Gender
Male
Tail Pin Length
4.5mm
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Mating Pin Length
6.1mm
Voltage
500V
Country of Origin
Romania
Stock information temporarily unavailable.
AED 1,859.29
AED 1,859.29 1 Bag of 100 (ex VAT)
AED 1,952.25
AED 1,952.25 1 Bag of 100 (inc. VAT)
1
AED 1,859.29
AED 1,859.29 1 Bag of 100 (ex VAT)
AED 1,952.25
AED 1,952.25 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingSeries
SEK Standard
Product Type
Male Connector
Current
1A
Pitch
2.54mm
Housing Material
PBT
Number of Contacts
16
Number of Rows
2
Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
PCB-to-Cable
Mount Type
PCB
Contact Material
Copper Alloy
Contact Plating
Noble Metal over Nickel
Termination Type
Solder
Minimum Operating Temperature
-55°C
Row Pitch
2.54mm
Contact Gender
Male
Tail Pin Length
4.5mm
Maximum Operating Temperature
125°C
Standards/Approvals
UL 94 V-0
Mating Pin Length
6.1mm
Voltage
500V
Country of Origin
Romania


