HARTING Dust Cover, Han A Series, For Use With Hood

RS Stock No.: 746-694Brand: HARTINGManufacturers Part No.: 09200035441
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

35 x 28 mm

Colour

Grey

Series

Han A

For Use With

Hood

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

AED 1,095.63

AED 1,095.63 1 Bag of 10 (ex VAT)

AED 1,150.41

AED 1,150.41 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Hood

AED 1,095.63

AED 1,095.63 1 Bag of 10 (ex VAT)

AED 1,150.41

AED 1,150.41 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Hood

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Accessory Type

Dust Cover

Size

35 x 28 mm

Colour

Grey

Series

Han A

For Use With

Hood

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania