HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

RS Stock No.: 740-107Brand: HARTINGManufacturers Part No.: 09200035447
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Gender

Female

Accessory Type

Dust Cover

Size

3 A

Colour

Pebble Grey

Series

Han A

For Use With

Cable to Cable Housing

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania

Stock information temporarily unavailable.

AED 810.10

AED 810.10 1 Bag of 10 (ex VAT)

AED 850.60

AED 850.60 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

AED 810.10

AED 810.10 1 Bag of 10 (ex VAT)

AED 850.60

AED 850.60 1 Bag of 10 (inc. VAT)

HARTING Dust Cover, Han A Series, For Use With Cable to Cable Housing

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Dust Cover

Gender

Female

Accessory Type

Dust Cover

Size

3 A

Colour

Pebble Grey

Series

Han A

For Use With

Cable to Cable Housing

Number of Levers

1

Material

Thermoplastic

Standards/Approvals

UL 94 V-0

Country of Origin

Romania