Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
71.8 x 29.5 x 17 mm
Colour
Grey
Series
Han A
For Use With
Bearing Pedestal
Number of Levers
1
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
Stock information temporarily unavailable.
AED 50.02
AED 50.02 Each (ex VAT)
AED 52.52
AED 52.52 Each (inc. VAT)
HARTING Dust Cover, Han A Series, For Use With Bearing Pedestal
1
AED 50.02
AED 50.02 Each (ex VAT)
AED 52.52
AED 52.52 Each (inc. VAT)
HARTING Dust Cover, Han A Series, For Use With Bearing Pedestal
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 50.02 |
| 10 - 24 | AED 46.06 |
| 25+ | AED 41.57 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Size
71.8 x 29.5 x 17 mm
Colour
Grey
Series
Han A
For Use With
Bearing Pedestal
Number of Levers
1
Material
Thermoplastic
Standards/Approvals
RoHS
Country of Origin
Germany
