Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Colour
Dust Grey
Series
Han A
For Use With
Surface Mounted Housing
Number of Levers
1
Material
Aluminium Die Cast
Standards/Approvals
UL 50/UL 50E
Country of Origin
Germany
Stock information temporarily unavailable.
AED 205.23
AED 205.23 Each (ex VAT)
AED 215.49
AED 215.49 Each (inc. VAT)
HARTING Dust Cover, Han A Series, For Use With Surface Mounted Housing
1
AED 205.23
AED 205.23 Each (ex VAT)
AED 215.49
AED 215.49 Each (inc. VAT)
HARTING Dust Cover, Han A Series, For Use With Surface Mounted Housing
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 205.23 |
| 10+ | AED 188.80 |
Technical Document
Specifications
Brand
HartingProduct Type
Dust Cover
Accessory Type
Dust Cover
Colour
Dust Grey
Series
Han A
For Use With
Surface Mounted Housing
Number of Levers
1
Material
Aluminium Die Cast
Standards/Approvals
UL 50/UL 50E
Country of Origin
Germany
