Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han A
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
2
Voltage
250V
Number of Contacts
32
Manufacturer Size Code
32A
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Romania
Stock information temporarily unavailable.
AED 163.71
AED 163.71 Each (ex VAT)
AED 171.90
AED 171.90 Each (inc. VAT)
1
AED 163.71
AED 163.71 Each (ex VAT)
AED 171.90
AED 171.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 163.71 |
| 10+ | AED 150.60 |
Technical Documents
Specifications
Brand
HartingProduct Type
Heavy Duty Power Connector Insert & Modules
Current Rating
16A
Series
Han A
Sub Type
Heavy Duty Power Connector
Connector Gender
Female
Number of Rows
2
Voltage
250V
Number of Contacts
32
Manufacturer Size Code
32A
Standards/Approvals
UL 94 V-0
Minimum Wire Size mm²
0.75mm²
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Contact Plating
Silver
Orientation
Top
Country of Origin
Romania