HARTING, 09230 Pin Shroud for use with Type 2C Female Connector

RS Stock No.: 739-362Brand: HARTINGManufacturers Part No.: 09230009962
brand-logo

Technical Document

Specifications

Brand

Harting

Accessory Type

Pin Shroud

Product Type

Shroud

For Use With

Type 2C Female Connector

Series

09230

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

China

Stock information temporarily unavailable.

AED 1,671.29

AED 1,671.29 1 Bag of 100 (ex VAT)

AED 1,754.85

AED 1,754.85 1 Bag of 100 (inc. VAT)

HARTING, 09230 Pin Shroud for use with Type 2C Female Connector

AED 1,671.29

AED 1,671.29 1 Bag of 100 (ex VAT)

AED 1,754.85

AED 1,754.85 1 Bag of 100 (inc. VAT)

HARTING, 09230 Pin Shroud for use with Type 2C Female Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Accessory Type

Pin Shroud

Product Type

Shroud

For Use With

Type 2C Female Connector

Series

09230

Colour

Pebble Grey

Material

Thermoplastic

Standards/Approvals

RoHS

Country of Origin

China