HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

RS Stock No.: 736-920Brand: HARTINGManufacturers Part No.: 09273327902
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Current

2A

Number of Rows

2

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E102079

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Thermoplastic Resin

Country of Origin

Romania

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

AED 530.93

AED 530.93 1 Bag of 20 (ex VAT)

AED 557.48

AED 557.48 1 Bag of 20 (inc. VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

AED 530.93

AED 530.93 1 Bag of 20 (ex VAT)

AED 557.48

AED 557.48 1 Bag of 20 (inc. VAT)

HARTING DIN 41612 32 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 2 Row Male, Straight Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Number of Contacts

32

Product Type

Connector

Current

2A

Number of Rows

2

Orientation

Straight

Connector Gender

Male

Row Loading

A/B

Sub Type

Connector

Termination Type

Solder Pin

Pitch

2.54mm

Contact Plating

Tin over Nickel

Mount Type

PCB

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL E102079

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Thermoplastic Resin

Country of Origin

Romania