HARTING Fixing Screw, Han S Series Thread Size M5, For Use With Han B Single Lever

RS Stock No.: 743-153Brand: HARTINGManufacturers Part No.: 09300009831
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

12.4 x 11 mm

Colour

Silver

Series

Han S

For Use With

Han B Single Lever

Material

Stainless Steel

Number of Levers

1

Thread Size

M5

Country of Origin

Germany

Stock information temporarily unavailable.

AED 372.15

AED 372.15 1 Bag of 10 (ex VAT)

AED 390.76

AED 390.76 1 Bag of 10 (inc. VAT)

HARTING Fixing Screw, Han S Series Thread Size M5, For Use With Han B Single Lever

AED 372.15

AED 372.15 1 Bag of 10 (ex VAT)

AED 390.76

AED 390.76 1 Bag of 10 (inc. VAT)

HARTING Fixing Screw, Han S Series Thread Size M5, For Use With Han B Single Lever

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Fixing Screw

Gender

Male

Accessory Type

Fixing Screw

Size

12.4 x 11 mm

Colour

Silver

Series

Han S

For Use With

Han B Single Lever

Material

Stainless Steel

Number of Levers

1

Thread Size

M5

Country of Origin

Germany