HARTING Seal, Han B Series, For Use With Han Rectangular Connector

RS Stock No.: 741-243Brand: HARTINGManufacturers Part No.: 09300009933
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Gender

Female

Accessory Type

Seal

Size

114 x 37 x 4.6 mm

Colour

Black

Series

Han B

For Use With

Han Rectangular Connector

Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 534.89

AED 534.89 1 Bag of 10 (ex VAT)

AED 561.63

AED 561.63 1 Bag of 10 (inc. VAT)

HARTING Seal, Han B Series, For Use With Han Rectangular Connector

AED 534.89

AED 534.89 1 Bag of 10 (ex VAT)

AED 561.63

AED 561.63 1 Bag of 10 (inc. VAT)

HARTING Seal, Han B Series, For Use With Han Rectangular Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Gender

Female

Accessory Type

Seal

Size

114 x 37 x 4.6 mm

Colour

Black

Series

Han B

For Use With

Han Rectangular Connector

Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS

Country of Origin

Germany