HARTING Seal, Han 6B Series, For Use With Han 6B Industrial Connector

RS Stock No.: 736-668Brand: HARTINGManufacturers Part No.: 09300009936
brand-logo

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

62 x 45 x 4.6 mm

Colour

Black

Series

Han 6B

For Use With

Han 6B Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany

Stock information temporarily unavailable.

AED 325.17

AED 325.17 1 Bag of 10 (ex VAT)

AED 341.43

AED 341.43 1 Bag of 10 (inc. VAT)

HARTING Seal, Han 6B Series, For Use With Han 6B Industrial Connector

AED 325.17

AED 325.17 1 Bag of 10 (ex VAT)

AED 341.43

AED 341.43 1 Bag of 10 (inc. VAT)

HARTING Seal, Han 6B Series, For Use With Han 6B Industrial Connector

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Harting

Product Type

Seal

Accessory Type

Seal

Size

62 x 45 x 4.6 mm

Colour

Black

Series

Han 6B

For Use With

Han 6B Industrial Connector

Material

Nitrile Rubber

Standards/Approvals

RoHS

Country of Origin

Germany