Technical Documents
Specifications
Brand
HartingProduct Type
Roll
Gender
Male
Accessory Type
Locking
Size
8 x 19.5 x 3.2 mm
Colour
Silver
Series
Han 48B
For Use With
Han Rectangular Connector
Material
Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
Germany
Product Details
The HARTING Han 48B latching roller bolt is a locking roll accessory designed for use with Han rectangular connectors. It provides secure locking mechanisms, enhancing the reliability of electrical connections in various applications.
The locking roll is MADE of steel with zinc plating.
Yes, it is compliant with China RoHS and ELV standards.
The thread size for this locking roll is M6.
Stock information temporarily unavailable.
AED 3,287.68
AED 3,287.68 1 Bag of 50 (ex VAT)
AED 3,452.06
AED 3,452.06 1 Bag of 50 (inc. VAT)
1
AED 3,287.68
AED 3,287.68 1 Bag of 50 (ex VAT)
AED 3,452.06
AED 3,452.06 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
HartingProduct Type
Roll
Gender
Male
Accessory Type
Locking
Size
8 x 19.5 x 3.2 mm
Colour
Silver
Series
Han 48B
For Use With
Han Rectangular Connector
Material
Steel
Standards/Approvals
RoHS
Thread Size
M6
Country of Origin
Germany
Product Details
The HARTING Han 48B latching roller bolt is a locking roll accessory designed for use with Han rectangular connectors. It provides secure locking mechanisms, enhancing the reliability of electrical connections in various applications.
The locking roll is MADE of steel with zinc plating.
Yes, it is compliant with China RoHS and ELV standards.
The thread size for this locking roll is M6.