Technical Document
Specifications
Brand
HartingSeries
Han B
Locking Type
Lever
Product Type
Hood
Sub Type
Hood
Mount Type
Cable
Manufacturer Size Code
6B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
Germany
Stock information temporarily unavailable.
AED 493.70
AED 493.70 Each (ex VAT)
AED 518.38
AED 518.38 Each (inc. VAT)
1
AED 493.70
AED 493.70 Each (ex VAT)
AED 518.38
AED 518.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
HartingSeries
Han B
Locking Type
Lever
Product Type
Hood
Sub Type
Hood
Mount Type
Cable
Manufacturer Size Code
6B
Body Material
Die Cast Aluminium
IP Rating
IP65
Standards/Approvals
UL 50/UL 50E
Cable Entry Angle
Side
For Use With
Han B Connector
Number of Levers
1
Country of Origin
Germany
