Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
86 x 55 x 25.8 mm
Colour
Silver
Series
Han 6B
For Use With
HAN Modular
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
Stock information temporarily unavailable.
AED 250.33
AED 250.33 Each (ex VAT)
AED 262.85
AED 262.85 Each (inc. VAT)
HARTING Docking Frame, Han 6B Series Thread Size M3, For Use With Han Modular
1
AED 250.33
AED 250.33 Each (ex VAT)
AED 262.85
AED 262.85 Each (inc. VAT)
HARTING Docking Frame, Han 6B Series Thread Size M3, For Use With Han Modular
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 250.33 |
| 10+ | AED 230.37 |
Technical Document
Specifications
Brand
HartingProduct Type
Docking Frame
Accessory Type
Docking Frame
Size
86 x 55 x 25.8 mm
Colour
Silver
Series
Han 6B
For Use With
HAN Modular
Material
Stainless Steel
Standards/Approvals
RoHS
Thread Size
M3
Country of Origin
Germany
